
The MM5Z4V3ST1G is a Zener diode from Onsemi with a DC rated voltage of 4.3V and a Zener current of 10mA. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 150°C. The diode is lead-free and RoHS compliant, packaged in a 3000-count tape and reel format with a R-PDSO-F2 package type.
Sign in to ask questions about the Onsemi MM5Z4V3ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z4V3ST1G technical specifications.
| Impedance | 90R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 3% |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z4V3ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.