
The Onsemi MM5Z4V7 is a surface mount zener diode with a working voltage of 4.7V and a tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum operating temperature range of -55°C to 150°C. The diode is packaged in a R-PDSO-F2 package and is RoHS compliant. It has a maximum reverse leakage current of 3uA and a maximum impedance of 80R.
Sign in to ask questions about the Onsemi MM5Z4V7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z4V7 technical specifications.
| Height | 0.7mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.01g |
| Width | 0.9mm |
| Working Voltage | 4.7V |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z4V7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.