
500 mW Zener Diode Voltage Regulator with 4.7V DC Rated Voltage and 2% tolerance. Features a compact SOD-523-2 package (1.3mm L x 0.9mm W x 0.7mm H) suitable for tape and reel packaging. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW. Offers a low maximum reverse leakage current of 3µA and an impedance of 80Ω. This RoHS compliant component is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Onsemi MM5Z4V7ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 2% |
| Width | 0.9mm |
| Working Voltage | 4.7V |
| Zener Current | 10mA |
| Zener Voltage | 4.65V |
| RoHS | Compliant |
No datasheet is available for this part.
