
Standard tolerance Zener diode voltage regulator with a 4.7V working voltage and 500mW maximum power dissipation. Features a 6.4% voltage tolerance and 80 Ohm impedance. Housed in a compact SOD-523-2 plastic package, measuring 1.3mm x 0.9mm x 0.7mm. Operates across a temperature range of -65°C to 150°C and is supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi MM5Z4V7T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6.4% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Width | 0.9mm |
| Working Voltage | 4.7V |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z4V7T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.