
The MM5Z51VT1 is a surface mount zener diode with a DC rated voltage of 51V and a tolerance of 6%. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 200mW. The device is packaged in a Tape and Reel format and is RoHS compliant. The lead material is plastic and the device is not lead-free.
Onsemi MM5Z51VT1 technical specifications.
| Impedance | 180R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 51V |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z51VT1 to view detailed technical specifications.
No datasheet is available for this part.