The Onsemi MM5Z5V6ST1 is a Zener diode with a DC rated voltage of 5.6V and a voltage tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 1uA. The diode is packaged in a SOD-523-2 case and is lead free. It operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MM5Z5V6ST1 technical specifications.
| Package/Case | SOD-523-2 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.
