
5.6V Zener Diode, 500mW power dissipation, featuring a tight 2% voltage tolerance. This discrete semiconductor component operates within a temperature range of -65°C to 150°C and offers a low impedance of 40 Ohms. Packaged in a compact SOD-523-2 (1.3mm L x 0.9mm W x 0.7mm H) plastic case, it is supplied on a 3000-piece tape and reel. The diode is RoHS compliant and designed for automotive applications, meeting AEC-Q101 standards.
Onsemi MM5Z5V6ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Width | 0.9mm |
| Working Voltage | 5.6V |
| Zener Current | 10mA |
| Zener Voltage | 5.61V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z5V6ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
