
500 mW 5.6 V ±5% Zener Diode Voltage Regulator, SOD-523 2 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MM5Z5V6T1 technical specifications.
| Package/Case | SOD-523-2 |
| Impedance | 40R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7% |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
No datasheet is available for this part.
