
Standard tolerance Zener diode voltage regulator, 5.6V DC rated voltage, with 500mW maximum power dissipation. Features a 5.6V Zener voltage and 10mA Zener current. Packaged in a compact SOD-523-2 surface-mount case with dimensions of 1.3mm length, 0.9mm width, and 0.7mm height. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MM5Z5V6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z5V6T1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7.1% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7% |
| Width | 0.9mm |
| Working Voltage | 5.6V |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z5V6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
