
Onsemi MM5Z62V technical specifications.
| Impedance | 215R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.01g |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z62V to view detailed technical specifications.
No datasheet is available for this part.