The MM5Z6V2ST1 is a Zener diode with a DC rated voltage of 6.2V and a Zener voltage of 6.195V. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 3uA. The diode is available in a 2-pin surface mount package and is RoHS compliant. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM5Z6V2ST1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z6V2ST1 technical specifications.
| Impedance | 10R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 6.195V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z6V2ST1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.