
Onsemi MM5Z6V2ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 2% |
| Width | 0.9mm |
| Zener Current | 10mA |
| Zener Voltage | 6.195V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z6V2ST1G to view detailed technical specifications.
No datasheet is available for this part.
