
The MM5Z6V8 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 200mW and a zener voltage of 6.8V with a tolerance of 6%. The diode has a maximum reverse leakage current of 2uA and an impedance of 15R.
Checking distributor stock and pricing after the page loads.
| Height | 0.7mm |
| Impedance | 15R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.01g |
| Width | 0.9mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
These are design resources that include the Onsemi MM5Z6V8
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.