Onsemi MM5Z6V8ST1 technical specifications.
| Impedance | 15R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 6.79V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z6V8ST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.