
The MM5Z6V8ST1G is a Zener diode with a working voltage of 6.8V and a tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse current of 2uA. The diode is packaged in a SOD-523-2 package with a height of 0.7mm, length of 1.3mm, and width of 0.9mm. It is lead free and RoHS compliant, with an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi MM5Z6V8ST1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z6V8ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 2% |
| Width | 0.9mm |
| Working Voltage | 6.8V |
| Zener Current | 10mA |
| Zener Voltage | 6.79V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z6V8ST1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
