Sign in to ask questions about the Onsemi MM5Z75VT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z75VT1 technical specifications.
| Impedance | 255R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 75V |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z75VT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
