The MM5Z7V5ST1G is a Zener diode with a DC rated voltage of 7.5V and a Zener voltage of 7.44V. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is RoHS compliant and has a tolerance of 2%. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications.
Onsemi MM5Z7V5ST1G technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 7.44V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z7V5ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.