
The MM5Z8V2 is a Zener diode with a nominal voltage of 8.2V and a tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 700nA. The diode is available in a 2-pin SC-79 package and is RoHS compliant. It has a height of 0.7mm, length of 1.3mm, and width of 0.9mm, and weighs 0.01g. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Height | 0.7mm |
| Impedance | 15R |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.01g |
| Width | 0.9mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
These are design resources that include the Onsemi MM5Z8V2
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
