The MM5Z8V2ST1 is a zener diode with a rated voltage of 8.19V and a tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 700nA. The diode is packaged in a 2-pin plastic case and is suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Onsemi MM5Z8V2ST1 technical specifications.
| Impedance | 15R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 2% |
| Zener Current | 10mA |
| Zener Voltage | 8.19V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z8V2ST1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.