
The Onsemi MM5Z8V2ST1G is a Zener diode with a DC rated voltage of 8.2V and a voltage tolerance of 2%. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 700nA. The diode is packaged in a SOD-523-2 package and is lead free. It operates over a temperature range of -65°C to 150°C.
Onsemi MM5Z8V2ST1G technical specifications.
| Package/Case | SOD-523-2 |
| Height | 0.7mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 2% |
| Width | 0.9mm |
| Zener Current | 10mA |
| Zener Voltage | 8.19V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z8V2ST1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.