This Onsemi MM5Z8V2ST5G is a silicon zener diode with a maximum operating temperature of 150°C and a power dissipation of 0.5W. It features a dual terminal unidirectional polarity and is constructed from silicon. The diode type is a zener diode, suitable for applications requiring voltage regulation. The device is packaged in a R-PDSO-F2 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM5Z8V2ST5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM5Z8V2ST5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MM5Z8V2ST5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.