The Onsemi MM5Z9V1T1 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse leakage current of 200nA. The device is RoHS compliant and packaged in a 2-pin plastic case with a 502-01 footprint. It is rated for a DC voltage of 9.1V with a tolerance of 6% and a zener current of 10mA.
Onsemi MM5Z9V1T1 technical specifications.
| Impedance | 15R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM5Z9V1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.