The MM5Z9V1T5G is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has two terminals and is packaged in a 2-pin SOD-523 package. The diode element is made of silicon and has a zener diode type. The device operates within a temperature range of -65°C to 150°C.
Onsemi MM5Z9V1T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MM5Z9V1T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.