
CMOS Quad 2-Input AND Gate IC, featuring 4 independent AND gates, each with 2 input lines and 1 output line. Operates with a supply voltage range of 3V to 15V, offering a low quiescent current of 10nA. Supports a wide operating temperature range from -55°C to 125°C, with a propagation delay of 70ns. This through-hole component is housed in a DIP package and is RoHS compliant.
Sign in to ask questions about the Onsemi MM74C08N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74C08N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 10nA |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C08N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
