
Schmitt Trigger Inverter IC featuring 6 independent inverter circuits. This CMOS logic device operates with a supply voltage range of 3V to 15V and offers a high-speed switching capability with a propagation delay of 200ns. Designed for through-hole mounting in a 14-pin PDIP package, it supports a wide operating temperature range from -55°C to 125°C. The component provides a low quiescent current of 50nA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -360uA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 360uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 16mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 50nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
