
The MM74C150N is a single-supply 16:1 multiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and is packaged in a PDIP case for through-hole mounting. The device has a propagation delay of 330ns and can handle high-level output currents of up to 40mA. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | 40mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 16 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 330ns |
| RoHS Compliant | No |
| Series | 74C |
| Supply Type | Single |
| RoHS | Not Compliant |