
Quad 2-to-1 multiplexer IC featuring 8 input lines and 4 output lines. Operates with a single supply voltage ranging from 3V to 15V. Offers a high level output current of 8mA and a low level output current of 8mA. This through-hole mounted component has a propagation delay of 110ns and a power dissipation of 700mW. It functions as a non-inverting, DPST multiplexer with a wide operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74C157N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 700mW |
| Propagation Delay | 110ns |
| Quiescent Current | 50nA |
| RoHS Compliant | Yes |
| Series | 74C |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C157N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
