
The Onsemi MM74C193N is a single 4-bit synchronous counter integrated circuit with asynchronous reset, packaged in a lead-free PDIP. It operates over a temperature range of -55°C to 125°C and is suitable for use in logic circuits. The device is available in rail or tube packaging and is not RoHS compliant.
Sign in to ask questions about the Onsemi MM74C193N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74C193N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74C |
| Sync/Async | Synchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C193N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
