
CMOS D-Type, Tri-State Latch, 8-bit, featuring 8 independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 15V, with a quiescent current of 50nA and supply current of 300uA. Offers a propagation delay of 170ns and a turn-on delay time of 70ns, with a maximum operating frequency of 10MHz. Output capabilities include 48mA high-level output current and 24mA low-level output current, with a 3-state output type. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant component is designed for a wide operating temperature range from -55°C to 125°C.
Onsemi MM74C373N technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Current | 48mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 170ns |
| Quiescent Current | 50nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74C |
| Supply Current | 300uA |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
