
8-bit transparent D-type latch, featuring 3-state outputs and CMOS technology. Operates from a 3V to 15V supply voltage with a maximum operating temperature of 125°C. Offers independent circuits with non-inverting polarity, providing 8 data channels. Includes a low-level output current of 24mA and a high-level output current of -48mA. Packaged in a 20-pin SOIC for surface mounting, supplied on tape and reel.
Onsemi MM74C373WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Supply Current | 300uA |
| Technology | CMOS |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
No datasheet is available for this part.
