
8-bit D-type flip-flop latch, featuring 3-state outputs and single-ended inputs. Operates on a positive clock edge trigger with a maximum frequency of 10MHz. This CMOS integrated circuit supports a supply voltage range of 3V to 15V and offers high and low level output currents of -48mA and 48mA respectively. With a propagation delay of 160ns, it is housed in a PDIP package for through-hole mounting and operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74C374N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 10MHz |
| High Level Output Current | -48mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 300uA |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C374N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
