
Dual J-K flip-flop IC featuring negative edge clock triggering. This CMOS logic component offers two independent 1-bit flip-flops, each with a single-ended input and non-inverting polarity. Operating from a 3V to 15V supply, it provides a maximum operating frequency of 11MHz and a propagation delay of 110ns. The through-hole mounted PDIP package is lead-free and RoHS compliant, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Onsemi MM74C73N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74C73N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 11MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C73N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
