
The MM74C85N is a 4-bit inverting CMOS logic IC from Onsemi, designed for operation between 3V and 15V. It features high and low level output currents of 16mA and 15mA, respectively. The device is packaged in a PDIP package and is suitable for through-hole mounting. The MM74C85N operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Onsemi MM74C85N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 16mA |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C85N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
