The MM74C908N is a general logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a DIP package with a lead-free status of non-compliant. The device is suitable for use with supply voltages between 3V and 18V. It is packaged in a quantity of 40 units per rail/tube. The IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74C |
| RoHS | Not Compliant |