
The MM74C912N is an 8-segment display driver from Onsemi, packaged in a DIP case and designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. The operating supply current is 500uA, and it is available in a packaging quantity of 13 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74C912N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Segments | 8 |
| Operating Supply Current | 500uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C912N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
