Sign in to ask questions about the Onsemi MM74C922N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74C922N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 5 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Series | 74C |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C922N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
