
4-bit, 8-input encoder IC with CMOS technology. Features 4 independent circuits, each with 8 input lines and 4 output lines. Operates from a 3V to 15V single supply voltage, with a maximum power dissipation of 700mW. Offers a 3-STATE output type, high-level output current of 16mA, and low-level output current of 15mA. Packaged in a surface-mount SOIC case, suitable for operation between -40°C and 85°C.
Onsemi MM74C922WM technical specifications.
| Package/Case | SOIC |
| Height | 2.642mm |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 5 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74C |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C922WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
