Onsemi MM74C922WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Series | 74C |
| Supply Type | Single |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C922WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
