CMOS 4-bit encoder IC, featuring 8 input lines and 5 output lines with 3-state capability. Operates with a single supply voltage ranging from 3V to 15V. Offers a high level output current of 16mA and a low level output current of 15mA. This surface mount component, packaged in SOIC, has a propagation delay of 60ns and a turn-on delay time of 250ns. Designed for operation between -40°C and 85°C, with a power dissipation of 700mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74C923WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 5 |
| Number of Outputs | 5 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Propagation Delay | 60ns |
| RoHS Compliant | No |
| Series | 74C |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C923WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.