
CMOS 4-digit 7-segment display driver IC featuring a counter logic function. Operates with a supply voltage range of 3V to 6V, with a nominal supply current of 20µA. Supports through-hole mounting in a PDIP package, with a maximum operating frequency of 1kHz. This RoHS compliant component offers a wide operating temperature range from -55°C to 85°C.
Onsemi MM74C926N technical specifications.
| Package/Case | PDIP |
| Frequency | 1kHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 20uA |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 7 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C926N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
