
The MM74C927N is a single counter IC with one input line and four output lines. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package. The device is powered by a 5V supply voltage and has an operating supply current of 20uA. It is not RoHS compliant and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74C927N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74C927N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MM74C927 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74C927N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
