Sign in to ask questions about the Onsemi MM74C93N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74C93N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1200ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C93N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
