
6-element CMOS inverter logic IC, featuring 6 independent inverter gates. Operates with a supply voltage range of 2V to 6V, supporting a nominal 6V. Delivers ±5.2mA high/low output current and exhibits a propagation delay of 16ns. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi MM74HC04MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
