Quad 2-input AND gate IC featuring CMOS technology for efficient operation. This surface mount component, packaged in TSSOP, supports a supply voltage range of 2V to 6V and operates between -40°C and 85°C. Delivering 5.2mA of output current at both high and low levels, it offers a propagation delay of 20ns. The device is RoHS compliant and supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MM74HC08MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.0553g |
| RoHS | Compliant |
No datasheet is available for this part.
