Dual monostable multivibrator IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers two independent circuits, each with a propagation delay of 22ns and a turn-on delay time of 250ns. Supports surface mount installation in a 16-pin SOIC package, providing 5.2mA of output current at both high and low levels. Features Schmitt trigger inputs and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 250ns |
| Voltage | 5V |
| RoHS | Compliant |