
The MM74HC123ASJ is a dual CMOS multivibrator integrated circuit from Onsemi. It features two independent circuits with Schmitt trigger inputs and a propagation delay of 22ns. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 6V. The multivibrator has a quiescent current of 8uA and a high level output current of 5.2mA, with a low level output current of -5.2mA. The device is packaged in a surface mount SOP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC123ASJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC123ASJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
