
CMOS NAND Gate IC featuring 4 independent 2-input Schmitt trigger gates. This logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 21ns. Designed for surface mounting in a 14-pin TSSOP package, it provides a low quiescent current of 2uA. Suitable for operation between -40°C and 85°C, this RoHS compliant component delivers 5.2mA of low-level and -5.2mA of high-level output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HC132MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MM74HC132MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC132MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
