
Single 3-to-8 CMOS decoder/demultiplexer IC featuring 8 output lines and 3 input lines. This surface mount component operates with a supply voltage range of 2V to 6V, supporting a typical operating voltage of 2.5V. It offers a propagation delay of 252ns and a low quiescent current of 8uA. The device is RoHS compliant and packaged in a 16-pin TSSOP with a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Voltage | 6V |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
