
Single 3-to-8 CMOS decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. Operates with a supply voltage range of 2V to 6V, offering a maximum output current of 5.2mA for both high and low levels. This surface mount component, packaged in a 16-pin TSSOP, boasts a propagation delay of 252ns and a quiescent current of 8uA. It is RoHS compliant and designed for operation between -40°C and 85°C.
Onsemi MM74HC138MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Voltage | 6V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC138MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
