
CMOS 3 to 8 line decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a propagation delay of 252ns and a low quiescent current of 8uA. Packaged in a surface-mount SOIC with dimensions of 10mm length, 6.198mm width, and 1.499mm height. This lead-free, RoHS-compliant component is supplied on a 2500-piece tape and reel.
Onsemi MM74HC138MX technical specifications.
| Package/Case | SOIC |
| Height | 1.499mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Voltage | 6V |
| Weight | 0.005044oz |
| Width | 6.198mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC138MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
